Part Details for IPBD-03-D by Samtec Inc
Overview of IPBD-03-D by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPBD-03-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1866
|
Newark | Rcpt Housing, 6Pos, Lcp, 4.19Mm, Product Range:Ipbd Series, Gender:Receptacle, No. Of Positions:6Ways, Pitch Spacing:4.19Mm, For Use With:Samtec Cc69 Series Socket Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Samtec IPBD-03-D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 474 |
|
$0.3290 / $0.6310 | Buy Now |
DISTI #
40P3591
|
Newark | Plug, 4.19Mm, Crimp, 6 Position, Product Range:Ipbd Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:4.2Mm, For Use With:Power Mate Ipbd Series Contacts, Contact Material:Phosphor Bronze, No. Of Rows:2Rows Rohs Compliant: Yes |Samtec IPBD-03-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3330 / $1.1700 | Buy Now |
DISTI #
SAM9087-ND
|
DigiKey | CONN RCPT HSG 6POS 4.20MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1068 In Stock |
|
$0.3972 / $0.9600 | Buy Now |
DISTI #
IPBD-03-D
|
Avnet Americas | Conn Housing RCP 6 POS 4.19mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: IPBD-03-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
40P3591
|
Avnet Americas | Conn Housing RCP 6 POS 4.19mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 40P3591) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPBD-03-D
|
Mouser Electronics | Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing RoHS: Compliant | 396 |
|
$0.3380 / $0.7600 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant |
1775 In Stock |
|
$0.3448 / $0.9323 | Buy Now |
DISTI #
65097446
|
Verical | Conn Housing RCP 6 POS 4.19mm Crimp ST Cable Mount Black Power Mate® Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2231 | Americas - 1775 |
|
$0.4577 / $1.2120 | Buy Now |
DISTI #
000000000001319918
|
Sager | Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$0.2600 / $0.8800 | Buy Now |
DISTI #
C1S701000507763
|
Chip1Stop | Conn Housing RCP 6 POS 4.19mm Crimp ST Cable Mount Loose RoHS: Compliant | 4 |
|
$0.8350 | Buy Now |
Part Details for IPBD-03-D
IPBD-03-D CAD Models
IPBD-03-D Part Data Attributes
|
IPBD-03-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBD-03-D
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER MATE | |
Body Breadth | 0.478 inch | |
Body Length | 0.535 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for IPBD-03-D
This table gives cross-reference parts and alternative options found for IPBD-03-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBD-03-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1123722-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | IPBD-03-D vs 5-1123722-6 |