Part Details for IPBD-03-S-K-M by Samtec Inc
Overview of IPBD-03-S-K-M by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for IPBD-03-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-IPBD-03-S-K-M-ND
|
DigiKey | .165" POWER MATE DISCRETE WIRE S Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
318 In Stock |
|
$2.4545 / $6.0000 | Buy Now |
DISTI #
612-IPBD-03-S-K-M-ND
|
DigiKey | .165" POWER MATE DISCRETE WIRE S Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$1.7000 / $3.3000 | Buy Now |
DISTI #
IPBD-03-S-K-M
|
Avnet Americas | Conn Housing RCP 3 POS 4.19mm ST Cable Mount Tube - Bulk (Alt: IPBD-03-S-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 482 Factory Stock |
|
$1.3500 / $3.3000 | Buy Now |
DISTI #
200-IPBD03SKM
|
Mouser Electronics | Heavy Duty Power Connectors .165" Power Mate Discrete Wire Socket Housing RoHS: Compliant | 137 |
|
$1.2000 / $3.3000 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.2600 / $2.6800 | Buy Now |
|
Powell Electronics | .165 Power Mate Disc Wire Skt Housing Min Qty: 1 | 318 |
|
$1.3500 / $3.3000 | Buy Now |
DISTI #
000000000003997276
|
Sager | Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing Min Qty: 1 | 482 |
|
$1.3000 / $3.3000 | Buy Now |
|
Master Electronics | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.2600 / $2.6800 | Buy Now |
DISTI #
5cd8fb27cd7c1c4c384eab09
|
Samtec | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 482 |
|
$1.1110 / $3.3000 | Buy Now |
Part Details for IPBD-03-S-K-M
IPBD-03-S-K-M CAD Models
IPBD-03-S-K-M Part Data Attributes
|
IPBD-03-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBD-03-S-K-M
Samtec Inc
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |