Part Details for IPBD-05-D-K-M by Samtec Inc
Overview of IPBD-05-D-K-M by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPBD-05-D-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPBD-05-D-K-M-ND
|
DigiKey | CONN RCPT HSG 10POS 4.20MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
136 In Stock |
|
$1.9000 / $3.7900 | Buy Now |
DISTI #
IPBD-05-D-K-M
|
Avnet Americas | Conn Housing RCP 10POS 4.19mm ST Cable Mount Bulk - Bulk (Alt: IPBD-05-D-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $3.7900 | Buy Now |
DISTI #
200-IPBD05DKM
|
Mouser Electronics | Heavy Duty Power Connectors .165" Power Mate Discrete Wire Socket Housing RoHS: Compliant | 70 |
|
$1.3400 / $3.7900 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Discrete Wire Socket Housing |
4 In Stock |
|
$1.2200 / $3.7900 | Buy Now |
DISTI #
IPBD-05-D-K-M
|
Avnet Americas | Conn Housing RCP 10POS 4.19mm ST Cable Mount Bulk - Bulk (Alt: IPBD-05-D-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $3.7900 | Buy Now |
DISTI #
IPBD-05-D-K-M
|
Avnet Americas | Conn Housing RCP 10POS 4.19mm ST Cable Mount Bulk - Bulk (Alt: IPBD-05-D-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $3.7900 | Buy Now |
DISTI #
000000000003997284
|
Sager | Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$1.4600 / $3.7900 | Buy Now |
DISTI #
IPBD-05-D-K-M
|
Avnet Abacus | Conn Housing RCP 10POS 4.19mm ST Cable Mount Bulk (Alt: IPBD-05-D-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Discrete Wire Socket Housing |
4 In Stock |
|
$1.2200 / $3.7900 | Buy Now |
DISTI #
5cd8fbafcd7c1c4c384f3893
|
Samtec | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2200 / $3.7900 | Buy Now |