Part Details for IPBD-05-D-K by Samtec Inc
Overview of IPBD-05-D-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IPBD-05-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM9540-ND
|
DigiKey | CONN RCPT HSG 10POS 4.20MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6398 In Stock |
|
$0.4375 / $1.2000 | Buy Now |
DISTI #
IPBD-05-D-K
|
Avnet Americas | Connector Housing, IPBD, Receptacle, 10 Ways, 4.19 mm - Bulk (Alt: IPBD-05-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3259 Factory Stock |
|
$0.3700 / $1.2000 | Buy Now |
DISTI #
200-IPBD05DK
|
Mouser Electronics | Heavy Duty Power Connectors .165" Power Mate Discrete Wire Socket Housing RoHS: Compliant | 4401 |
|
$0.2300 / $1.2000 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant |
90 In Stock 3266 Factory Stock |
|
$0.2300 / $1.2000 | Buy Now |
DISTI #
IPBD-05-D-K
|
Avnet Americas | Connector Housing, IPBD, Receptacle, 10 Ways, 4.19 mm - Bulk (Alt: IPBD-05-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3259 Factory Stock |
|
$0.3700 / $1.2000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 93 |
|
$0.7540 / $0.7877 | Buy Now |
DISTI #
IPBD-05-D-K
|
Avnet Americas | Connector Housing, IPBD, Receptacle, 10 Ways, 4.19 mm - Bulk (Alt: IPBD-05-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3259 Factory Stock |
|
$0.3700 / $1.2000 | Buy Now |
DISTI #
000000000003997283
|
Sager | Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing Min Qty: 1 | 3266 |
|
$0.3400 / $1.2000 | Buy Now |
DISTI #
IPBD-05-D-K
|
Avnet Abacus | Connector Housing, IPBD, Receptacle, 10 Ways, 4.19 mm (Alt: IPBD-05-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant |
90 In Stock 3266 Factory Stock |
|
$0.2300 / $1.2000 | Buy Now |
Part Details for IPBD-05-D-K
IPBD-05-D-K CAD Models
IPBD-05-D-K Part Data Attributes
|
IPBD-05-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBD-05-D-K
Samtec Inc
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |