Part Details for IPBD-08-D-K-M by Samtec Inc
Overview of IPBD-08-D-K-M by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPBD-08-D-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4380
|
Newark | Tube Rohs Compliant: Yes |Samtec IPBD-08-D-K-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$2.0700 / $5.2300 | Buy Now |
DISTI #
612-IPBD-08-D-K-M-ND
|
DigiKey | .165" POWER MATE DISCRETE WIRE S Min Qty: 16 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5856 | Buy Now |
DISTI #
IPBD-08-D-K-M
|
Avnet Americas | IPBD-08-D-K-M - Rail/Tube (Alt: IPBD-08-D-K-M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 25 Factory Stock |
|
$2.0300 / $5.2500 | Buy Now |
DISTI #
200-IPBD08DKM
|
Mouser Electronics | Heavy Duty Power Connectors .165" Power Mate Discrete Wire Socket Housing RoHS: Compliant | 35 |
|
$1.9300 / $5.2500 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Discrete Wire Socket Housing | 0 |
|
$1.4900 / $5.2500 | Buy Now |
DISTI #
IPBD-08-D-K-M
|
Avnet Americas | IPBD-08-D-K-M - Rail/Tube (Alt: IPBD-08-D-K-M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 25 Factory Stock |
|
$2.0300 / $5.2500 | Buy Now |
DISTI #
IPBD-08-D-K-M
|
Avnet Americas | IPBD-08-D-K-M - Rail/Tube (Alt: IPBD-08-D-K-M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 25 Factory Stock |
|
$2.0300 / $5.2500 | Buy Now |
DISTI #
000000000003997295
|
Sager | Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing Min Qty: 1 | 25 |
|
$1.9300 / $5.2500 | Buy Now |
|
Master Electronics | .165" Power Mate® Discrete Wire Socket Housing | 0 |
|
$1.4900 / $5.2500 | Buy Now |
DISTI #
5cd8fb94cd7c1c4c384f18c0
|
Samtec | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 25 |
|
$1.4900 / $5.2500 | Buy Now |
Part Details for IPBD-08-D-K-M
IPBD-08-D-K-M CAD Models
IPBD-08-D-K-M Part Data Attributes
|
IPBD-08-D-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBD-08-D-K-M
Samtec Inc
Rectangular Power Connector, 16 Contact(s), Female, Wire Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RATED CURRENT(POWER): 10.4A | |
Body Breadth | 0.478 inch | |
Body Depth | 0.77 inch | |
Body Length | 1.36 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |