Part Details for IPBD-08-D-K by Samtec Inc
Overview of IPBD-08-D-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IPBD-08-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W6102
|
Newark | Connector Housing, Rcpt, 16Pos, 4.19Mm, Product Range:Ipbd Series, Gender:Receptacle, No. Of Positions:16Positions, Pitch Spacing:4.19Mm, For Use With:Samtec Cc69L/Cc69R Series Socket Crimp Contacts Rohs Compliant: Yes |Samtec IPBD-08-D-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 222 |
|
$1.1100 / $2.2900 | Buy Now |
DISTI #
SAM9543-ND
|
DigiKey | CONN RCPT HSG 16POS 4.20MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
64 In Stock |
|
$1.3908 / $2.5800 | Buy Now |
DISTI #
IPBD-08-D-K
|
Avnet Americas | Connector Housing, Receptacle, 16 Ways, 4.19 mm - Bulk (Alt: IPBD-08-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPBD-08-D-K
|
Mouser Electronics | Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing RoHS: Compliant | 450 |
|
$1.1800 / $3.0500 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant |
39 In Stock |
|
$1.1400 / $3.1400 | Buy Now |
DISTI #
IPBD-08-D-K
|
Avnet Americas | Connector Housing, Receptacle, 16 Ways, 4.19 mm - Bulk (Alt: IPBD-08-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IPBD-08-D-K
|
Avnet Americas | Connector Housing, Receptacle, 16 Ways, 4.19 mm - Bulk (Alt: IPBD-08-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003997294
|
Sager | Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$1.0200 / $3.0500 | Buy Now |
DISTI #
3671317
|
element14 Asia-Pacific | CONNECTOR RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$2.0458 / $2.2887 | Buy Now |
DISTI #
3671317
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 13 |
|
$1.5332 / $3.4561 | Buy Now |
Part Details for IPBD-08-D-K
IPBD-08-D-K CAD Models
IPBD-08-D-K Part Data Attributes
|
IPBD-08-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBD-08-D-K
Samtec Inc
Rectangular Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |