Part Details for IPBD-08-S-K-M by Samtec Inc
Overview of IPBD-08-S-K-M by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for IPBD-08-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IPBD-08-S-K-M-ND
|
DigiKey | .165" POWER MATE DISCRETE WIRE S Min Qty: 16 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0700 | Buy Now |
DISTI #
IPBD-08-S-K-M
|
Avnet Americas | Conn Housing RCP 8 POS 4.19mm ST Cable Mount Tube - Rail/Tube (Alt: IPBD-08-S-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.9600 / $5.0700 | Buy Now |
DISTI #
200-IPBD08SKM
|
Mouser Electronics | Heavy Duty Power Connectors .165" Power Mate Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.8600 / $5.0700 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.7300 / $3.8000 | Buy Now |
DISTI #
000000000004065650
|
Sager | Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$1.8600 / $5.0700 | Buy Now |
|
Master Electronics | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.7300 / $3.8000 | Buy Now |
DISTI #
5cd8fb66cd7c1c4c384ee5c3
|
Samtec | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$1.4410 / $5.0700 | Buy Now |
Part Details for IPBD-08-S-K-M
IPBD-08-S-K-M CAD Models
IPBD-08-S-K-M Part Data Attributes
|
IPBD-08-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBD-08-S-K-M
Samtec Inc
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |