Part Details for IPBD-08-S by Samtec Inc
Overview of IPBD-08-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IPBD-08-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7208
|
Newark | Bulk |Samtec IPBD-08-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6810 / $2.4200 | Buy Now |
DISTI #
IPBD-08-S
|
Avnet Americas | Conn Housing RCP 8 POS 4.19mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: IPBD-08-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPBD-08-S
|
Mouser Electronics | Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing RoHS: Compliant | 104 |
|
$1.0900 / $2.8800 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.7000 / $1.3900 | Buy Now |
DISTI #
000000000002194112
|
Sager | Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$0.8300 / $2.8800 | Buy Now |
|
Master Electronics | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.7000 / $1.3900 | Buy Now |
Part Details for IPBD-08-S
IPBD-08-S CAD Models
IPBD-08-S Part Data Attributes
|
IPBD-08-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBD-08-S
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for IPBD-08-S
This table gives cross-reference parts and alternative options found for IPBD-08-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBD-08-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLBH08F3200A1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | IPBD-08-S vs PLBH08F3200A1 |
HM42043-SW | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Foxconn | IPBD-08-S vs HM42043-SW |
PLA08F4200C2 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | IPBD-08-S vs PLA08F4200C2 |
PLB08F9200C1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | IPBD-08-S vs PLB08F9200C1 |
10091830-51100LF | Board Connector, 8 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | IPBD-08-S vs 10091830-51100LF |
PLAH08F4B3N0A1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | IPBD-08-S vs PLAH08F4B3N0A1 |
PLB08F6300A1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | IPBD-08-S vs PLB08F6300A1 |
PLBH08F92ST20A1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | IPBD-08-S vs PLBH08F92ST20A1 |
PLB08F9400A1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | IPBD-08-S vs PLB08F9400A1 |
PLB08F3000 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | IPBD-08-S vs PLB08F3000 |