There are no models available for this part yet.
Overview of IPBD-12-D-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPBD-12-D-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IPBD-12-D-K
|
Avnet Americas | Discrete Wire Cable Housing 24 Contacts Dual Row Cable Mount - Bulk (Alt: IPBD-12-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-IPBD-12-D-K
|
Mouser Electronics | Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing RoHS: Compliant | 1 |
|
$1.4200 / $3.2800 | Buy Now | |
Onlinecomponents.com | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.9440 / $2.1660 | Buy Now | ||
DISTI #
000000000003997303
|
Sager | Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$1.0900 / $3.2800 | Buy Now | |
Master Electronics | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.9440 / $2.1660 | Buy Now |
CAD Models for IPBD-12-D-K by Samtec Inc
Part Data Attributes for IPBD-12-D-K by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|