-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T4852
|
Newark | Socket, 4.19Mm, 2X3 Position, Connector Systems:Board-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount, Product Range:Ipbs Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec IPBS-103-01-T-D-GP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $2.8500 | Buy Now |
DISTI #
SAM9547-ND
|
DigiKey | CONN HDR 6POS 0.165 TIN PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
451 In Stock |
|
$1.7125 / $3.0000 | Buy Now |
DISTI #
IPBS-103-01-T-D-GP
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Rail/Tube (Alt: IPBS-103-01-T-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.4500 / $3.0000 | Buy Now |
DISTI #
200-IPBS10301TDGP
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Socket Strip RoHS: Compliant | 75 |
|
$1.0600 / $3.0000 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant | 0 |
|
$0.8000 / $3.0000 | Buy Now |
|
Quest Components | 13 |
|
$1.7150 / $2.7440 | Buy Now | |
DISTI #
IPBS-103-01-T-D-GP
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Rail/Tube (Alt: IPBS-103-01-T-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.4500 / $3.0000 | Buy Now |
DISTI #
IPBS-103-01-T-D-GP
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Rail/Tube (Alt: IPBS-103-01-T-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.4500 / $3.0000 | Buy Now |
DISTI #
000000000001319939
|
Sager | Power to the Board .165 Power Mate Isolated Power Socket Strip Min Qty: 1 | 0 |
|
$1.3200 / $3.0000 | Buy Now |
DISTI #
IPBS-103-01-T-D-GP
|
Avnet Abacus | Conn Isolated Power Socket Strip SKT 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Tube (Alt: IPBS-103-01-T-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPBS-103-01-T-D-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBS-103-01-T-D-GP
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for IPBS-103-01-T-D-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBS-103-01-T-D-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW-106-34-G-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | IPBS-103-01-T-D-GP vs ESW-106-34-G-S |
ESW-103-24-T-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | IPBS-103-01-T-D-GP vs ESW-103-24-T-D |
ESW-106-33-L-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | IPBS-103-01-T-D-GP vs ESW-106-33-L-S |
ESW-106-12-G-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | IPBS-103-01-T-D-GP vs ESW-106-12-G-S |
ESW-103-24-T-D-LL | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Plug | Samtec Inc | IPBS-103-01-T-D-GP vs ESW-103-24-T-D-LL |
ESW-106-23-T-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | IPBS-103-01-T-D-GP vs ESW-106-23-T-S |
ESW-103-34-G-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | IPBS-103-01-T-D-GP vs ESW-103-34-G-D |
ESW-106-24-G-S-LL | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Plug | Samtec Inc | IPBS-103-01-T-D-GP vs ESW-106-24-G-S-LL |
ESW-106-34-T-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | IPBS-103-01-T-D-GP vs ESW-106-34-T-S |
ESW-103-14-T-D-LL | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Plug | Samtec Inc | IPBS-103-01-T-D-GP vs ESW-103-14-T-D-LL |