Part Details for IPBS-103-02-T-D-GP by Samtec Inc
Overview of IPBS-103-02-T-D-GP by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPBS-103-02-T-D-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T4856
|
Newark | Socket, 4.19Mm, Smt, 2X3 Position, Connector Systems:Board-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Surface Mount, Product Range:Ipbs Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec IPBS-103-02-T-D-GP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $3.0800 | Buy Now |
DISTI #
IPBS-103-02-T-D-GP-ND
|
DigiKey | .165" POWER MATE ISOLATED POWER Min Qty: 24 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4162 | Buy Now |
DISTI #
IPBS-103-02-T-D-GP
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 6 POS 4.19mm Solder ST SMD 6 Terminal 1 Port - Rail/Tube (Alt: IPBS-103-02-T-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5700 / $3.2500 | Buy Now |
DISTI #
200-IPBS10302TDGP
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Socket Strip RoHS: Compliant | 0 |
|
$1.1500 / $3.2500 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant | 0 |
|
$0.8700 / $3.2500 | Buy Now |
DISTI #
IPBS-103-02-T-D-GP
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 6 POS 4.19mm Solder ST SMD 6 Terminal 1 Port - Rail/Tube (Alt: IPBS-103-02-T-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5700 / $3.2500 | Buy Now |
DISTI #
IPBS-103-02-T-D-GP
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 6 POS 4.19mm Solder ST SMD 6 Terminal 1 Port - Rail/Tube (Alt: IPBS-103-02-T-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5700 / $3.2500 | Buy Now |
DISTI #
000000000001319941
|
Sager | Power to the Board .165 Power Mate Isolated Power Socket Strip Min Qty: 1 | 0 |
|
$1.4300 / $3.2500 | Buy Now |
DISTI #
IPBS-103-02-T-D-GP
|
Avnet Abacus | Conn Isolated Power Socket Strip SKT 6 POS 4.19mm Solder ST SMD 6 Terminal 1 Port (Alt: IPBS-103-02-T-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3667263
|
Farnell | SOCKET, 4.19MM, SMT, 2X3WAY RoHS: Compliant Min Qty: 10 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$2.2478 | Buy Now |
Part Details for IPBS-103-02-T-D-GP
IPBS-103-02-T-D-GP CAD Models
IPBS-103-02-T-D-GP Part Data Attributes
|
IPBS-103-02-T-D-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBS-103-02-T-D-GP
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.378 inch | |
Body Depth | 0.48 inch | |
Body Length | 0.535 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.6 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |