Part Details for IPBS-105-01-TM-D-GP by Samtec Inc
Overview of IPBS-105-01-TM-D-GP by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPBS-105-01-TM-D-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPBS-105-01-TM-D-G
|
Avnet Americas | Conn Power Mate Socket Strip SKT 10 POS 4.19mm Solder ST Thru-Hole 10 Terminal 1 Port Tube - Bulk (Alt: IPBS-105-01-TM-D-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant | 0 |
|
$1.2700 / $2.8400 | Buy Now |
|
Master Electronics | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant | 0 |
|
$1.2700 / $2.8400 | Buy Now |
Part Details for IPBS-105-01-TM-D-GP
IPBS-105-01-TM-D-GP CAD Models
IPBS-105-01-TM-D-GP Part Data Attributes
|
IPBS-105-01-TM-D-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBS-105-01-TM-D-GP
Samtec Inc
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POWER-MATE, POLARIZED, SHROUDED | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for IPBS-105-01-TM-D-GP
This table gives cross-reference parts and alternative options found for IPBS-105-01-TM-D-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBS-105-01-TM-D-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6643247-1 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Socket | TE Connectivity / Elcon Power Connectors | IPBS-105-01-TM-D-GP vs 6643247-1 |
IPBS-110-01-T-S | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | IPBS-105-01-TM-D-GP vs IPBS-110-01-T-S |
PSS-10-02-TM-S-K | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | IPBS-105-01-TM-D-GP vs PSS-10-02-TM-S-K |
PSS-10-01-H-S | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | IPBS-105-01-TM-D-GP vs PSS-10-01-H-S |
IPS1-105-01-SM-D-RA | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | IPBS-105-01-TM-D-GP vs IPS1-105-01-SM-D-RA |
IPS1-105-01-H-D-RA | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | IPBS-105-01-TM-D-GP vs IPS1-105-01-H-D-RA |