Part Details for IPBS-110-02-T-D by Samtec Inc
Overview of IPBS-110-02-T-D by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPBS-110-02-T-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T4873
|
Newark | Socket, 4.19Mm, Smt, 2X10 Position, Connector Systems:Board-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Product Range:Ipbs Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec IPBS-110-02-T-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $5.7200 | Buy Now |
DISTI #
IPBS-110-02-T-D-ND
|
DigiKey | .165" POWER MATE ISOLATED POWER Min Qty: 1 Lead time: 6 Weeks Container: Tube |
460 In Stock |
|
$3.4500 / $4.6300 | Buy Now |
DISTI #
IPBS-110-02-T-D
|
Avnet Americas | Conn Power Mate Socket Strip SKT 20 POS 4.19mm Solder ST SMD 20 Terminal 1 Port Tube - Rail/Tube (Alt: IPBS-110-02-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$2.9200 / $4.6300 | Buy Now |
DISTI #
200-IPBS11002TD
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Socket Strip RoHS: Compliant | 20 |
|
$2.1300 / $4.6300 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant | 0 |
|
$1.6000 / $4.6300 | Buy Now |
DISTI #
IPBS-110-02-T-D
|
Avnet Americas | Conn Power Mate Socket Strip SKT 20 POS 4.19mm Solder ST SMD 20 Terminal 1 Port Tube - Rail/Tube (Alt: IPBS-110-02-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$2.9200 / $4.6300 | Buy Now |
DISTI #
000000000001319997
|
Sager | Power to the Board .165 Power Mate Isolated Power Socket Strip Min Qty: 1 | 0 |
|
$2.6500 / $4.6300 | Buy Now |
DISTI #
IPBS-110-02-T-D
|
Avnet Abacus | Conn Power Mate Socket Strip SKT 20 POS 4.19mm Solder ST SMD 20 Terminal 1 Port Tube (Alt: IPBS-110-02-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant | 0 |
|
$1.6000 / $4.6300 | Buy Now |
DISTI #
5cd8fb2fcd7c1c4c384eb390
|
Samtec | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tube | 0 |
|
$1.6000 / $4.6300 | Buy Now |
Part Details for IPBS-110-02-T-D
IPBS-110-02-T-D CAD Models
IPBS-110-02-T-D Part Data Attributes:
|
IPBS-110-02-T-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBS-110-02-T-D
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, SHROUDED | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |