There are no models available for this part yet.
Overview of IPBS-110-02-T-S-GP by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for IPBS-110-02-T-S-GP by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-IPBS-110-02-T-S-GP-ND
|
DigiKey | .165" POWER MATE ISOLATED POWER Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9900 | Buy Now | |
DISTI #
IPBS-110-02-T-S-GP
|
Avnet Americas | Conn Power Mate Socket Strip SKT 10 POS 4.19mm Solder ST SMD 10 Terminal 1 Port - Rail/Tube (Alt: IPBS-110-02-T-S-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.6444 / $3.9900 | Buy Now | |
DISTI #
200-IPBS11002TSGP
|
Mouser Electronics | DC Power Connectors .165" Power Mate Isolated Power Socket Strip | 0 |
|
$1.3800 / $3.9900 | Order Now | |
Onlinecomponents.com | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant | 0 |
|
$1.5100 / $4.6900 | Buy Now | ||
DISTI #
000000000002866343
|
Sager | DC Power Connectors .165 Power Mate Isolated Power Socket Strip Min Qty: 1 | 0 |
|
$2.2900 / $3.9900 | Buy Now | |
Master Electronics | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant | 0 |
|
$1.5100 / $4.6900 | Buy Now | ||
DISTI #
5cd8fb4bcd7c1c4c384ecc01
|
Samtec | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tube | 0 |
|
$1.3820 / $3.9930 | Buy Now |
CAD Models for IPBS-110-02-T-S-GP by Samtec Inc
Part Data Attributes for IPBS-110-02-T-S-GP by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POWER MATE, POLARIZED, SHROUDED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|
Alternate Parts for IPBS-110-02-T-S-GP
This table gives cross-reference parts and alternative options found for IPBS-110-02-T-S-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBS-110-02-T-S-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSS-10-02-H-S | Rectangular Power Connector, 10 Contact(s), Female, Surface Mount Terminal, Socket | Samtec Inc | IPBS-110-02-T-S-GP vs PSS-10-02-H-S |
IPBS-110-02-T-S | Rectangular Power Connector, 10 Contact(s), Female, Surface Mount Terminal, Socket | Samtec Inc | IPBS-110-02-T-S-GP vs IPBS-110-02-T-S |