-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5703
|
Newark | Connector, Header, 4Pos, 2Row, 4.19Mm, Pitch Spacing:4.19Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Ipbt Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Samtec IPBT-102-H1-T-D-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$0.8290 / $1.6300 | Buy Now |
DISTI #
38AH0571
|
Newark | Power Mate Terminal Strip Rohs Compliant: Yes |Samtec IPBT-102-H1-T-D-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $2.2600 | Buy Now |
DISTI #
SAM9550-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2471 In Stock |
|
$1.0250 / $2.0600 | Buy Now |
DISTI #
IPBT-102-H1-T-D-K
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 2 Rows, 4 Contacts - Bulk (Alt: IPBT-102-H1-T-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 205 Factory Stock |
|
$0.8700 / $2.0600 | Buy Now |
DISTI #
200-IPBT102H1TDK
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 6457 |
|
$0.4800 / $2.0600 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 4.19 mm - 4 Contacts - Header - Through Hole - 2 Rows. RoHS: Compliant |
1204 In Stock 1591 Factory Stock |
|
$0.4800 / $2.0600 | Buy Now |
DISTI #
IPBT-102-H1-T-D-K
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 2 Rows, 4 Contacts - Bulk (Alt: IPBT-102-H1-T-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 205 Factory Stock |
|
$0.8700 / $2.0600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$1.8693 / $1.9519 | Buy Now |
DISTI #
IPBT-102-H1-T-D-K
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 2 Rows, 4 Contacts - Bulk (Alt: IPBT-102-H1-T-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 205 Factory Stock |
|
$0.8700 / $2.0600 | Buy Now |
|
Powell Electronics | .165 Power Mate Isol Min Qty: 1 | 124 |
|
$0.8700 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPBT-102-H1-T-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-102-H1-T-D-K
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.424 inch | |
Body Length | 0.383 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |