Part Details for IPBT-102-H1-T-S-RA-K by Samtec Inc
Overview of IPBT-102-H1-T-S-RA-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPBT-102-H1-T-S-RA-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W0529
|
Newark | Connector, Header, 2Pos, 1Row, 4.19Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ipbt Series Rohs Compliant: Yes |Samtec IPBT-102-H1-T-S-RA-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$0.9050 / $1.8800 | Buy Now |
DISTI #
96AC0280
|
Newark | .165" Power Mate Terminal Strip Rohs Compliant: Yes |Samtec IPBT-102-H1-T-S-RA-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $2.3800 | Buy Now |
DISTI #
56AC5705
|
Newark | Connector, Header, 2Pos, 1Row, 4.19Mm, Pitch Spacing:4.19Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Ipbt Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Samtec IPBT-102-H1-T-S-RA-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8890 / $1.7500 | Buy Now |
DISTI #
SAM9552-ND
|
DigiKey | CONN HEADER R/A 2POS 4.2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1824 In Stock |
|
$0.8500 / $1.8700 | Buy Now |
DISTI #
IPBT-102-H1-T-S-RA
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 2 Contacts - Rail/Tube (Alt: IPBT-102-H1-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1248000 Factory Stock |
|
$0.9100 / $1.8700 | Buy Now |
DISTI #
96W0529
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 2 Contacts - Bulk (Alt: 96W0529) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 41 Partner Stock |
|
RFQ | |
DISTI #
200-IPBT102H1TSRAK
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 4570 |
|
$0.5000 / $1.8700 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 4.19 mm - 2 Contacts - Header - Through Hole - 1 Rows. RoHS: Compliant |
956 In Stock |
|
$0.5000 / $1.8700 | Buy Now |
DISTI #
IPBT-102-H1-T-S-RA
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 2 Contacts - Rail/Tube (Alt: IPBT-102-H1-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1248000 Factory Stock |
|
$0.9100 / $1.8700 | Buy Now |
DISTI #
96W0529
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 2 Contacts - Bulk (Alt: 96W0529) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 41 Partner Stock |
|
RFQ |
Part Details for IPBT-102-H1-T-S-RA-K
IPBT-102-H1-T-S-RA-K CAD Models
IPBT-102-H1-T-S-RA-K Part Data Attributes
|
IPBT-102-H1-T-S-RA-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-102-H1-T-S-RA-K
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.259 inch | |
Body Depth | 0.465 inch | |
Body Length | 0.382 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Terminal Length | 0.147 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for IPBT-102-H1-T-S-RA-K
This table gives cross-reference parts and alternative options found for IPBT-102-H1-T-S-RA-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBT-102-H1-T-S-RA-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0221LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | IPBT-102-H1-T-S-RA-K vs 10136656-0221LF |
10136656-0222LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPBT-102-H1-T-S-RA-K vs 10136656-0222LF |
294648-E | Board Connector, 1 Row(s), Male, Straight, Surface Mount Terminal | TE Connectivity | IPBT-102-H1-T-S-RA-K vs 294648-E |
10136656-0242LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPBT-102-H1-T-S-RA-K vs 10136656-0242LF |
10136656-0232LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPBT-102-H1-T-S-RA-K vs 10136656-0232LF |
10136656-0212NLF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 2 Positions, Natural Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | IPBT-102-H1-T-S-RA-K vs 10136656-0212NLF |
10136656-0241LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPBT-102-H1-T-S-RA-K vs 10136656-0241LF |
10136656-0212LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPBT-102-H1-T-S-RA-K vs 10136656-0212LF |
10136656-0212LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 2 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | IPBT-102-H1-T-S-RA-K vs 10136656-0212LF |
10136656-0231LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u" Gold (Tin on Tails) plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | IPBT-102-H1-T-S-RA-K vs 10136656-0231LF |