Part Details for IPBT-103-H1-T-D-GP by Samtec Inc
Overview of IPBT-103-H1-T-D-GP by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for IPBT-103-H1-T-D-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3541
|
Newark | Header, 4.19Mm, 2X3 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Ipbt Series Rohs Compliant: Yes |Samtec IPBT-103-H1-T-D-GP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7356 |
|
$1.1600 / $2.4100 | Buy Now |
DISTI #
SAM10553-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5560 In Stock |
|
$1.3750 / $2.4100 | Buy Now |
DISTI #
IPBT-103-H1-T-D-GP
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Bulk (Alt: IPBT-103-H1-T-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6044 Factory Stock |
|
$1.1700 / $2.4100 | Buy Now |
DISTI #
200-IPBT103H1TDGP
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 140 |
|
$0.6400 / $2.4100 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 6044 Factory Stock |
|
$0.6400 / $2.4100 | Buy Now |
DISTI #
IPBT-103-H1-T-D-GP
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Bulk (Alt: IPBT-103-H1-T-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6044 Factory Stock |
|
$1.1700 / $2.4100 | Buy Now |
DISTI #
IPBT-103-H1-T-D-GP
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Bulk (Alt: IPBT-103-H1-T-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6044 Factory Stock |
|
$1.1700 / $2.4100 | Buy Now |
|
Powell Electronics | .165 Power Mate Iso Min Qty: 1 | 2687 |
|
$1.1700 / $2.4100 | Buy Now |
DISTI #
000000000001320055
|
Sager | Power to the Board .165 Power Mate Isolated Power Terminal Header Min Qty: 1 | 6044 |
|
$1.0600 / $2.4100 | Buy Now |
DISTI #
IPBT-103-H1-T-D-GP
|
Avnet Abacus | Conn Power Mate Terminal Strip HDR 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Tube (Alt: IPBT-103-H1-T-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for IPBT-103-H1-T-D-GP
IPBT-103-H1-T-D-GP CAD Models
IPBT-103-H1-T-D-GP Part Data Attributes
|
IPBT-103-H1-T-D-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-103-H1-T-D-GP
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER MATE, LATCHED, POLARIZED, SHROUDED | |
Body Breadth | 0.424 inch | |
Body Length | 0.548 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |