Part Details for IPBT-103-H1-TM-S-GP by Samtec Inc
Overview of IPBT-103-H1-TM-S-GP by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for IPBT-103-H1-TM-S-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPBT-103-H1-TM-S-GP-ND
|
DigiKey | CONN HEADER VERT 3POS 4.20MM Min Qty: 22 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9700 | Buy Now |
DISTI #
IPBT-103-H1-TM-S-G
|
Avnet Americas | .165 DOUBLE ROW TERMINAL ASSEMBLY - Rail/Tube (Alt: IPBT-103-H1-TM-S-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.8700 / $1.8100 | Buy Now |
DISTI #
200-IPBT103H1TMSGP
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$0.4800 / $1.8100 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$0.4800 / $1.8100 | Buy Now |
DISTI #
IPBT-103-H1-TM-S-G
|
Avnet Americas | .165 DOUBLE ROW TERMINAL ASSEMBLY - Rail/Tube (Alt: IPBT-103-H1-TM-S-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.8700 / $1.8100 | Buy Now |
|
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$0.4800 / $1.8100 | Buy Now |
DISTI #
5cd8fb4ccd7c1c4c384ecd6f
|
Samtec | .165" Power Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$0.4800 / $1.8100 | Buy Now |
Part Details for IPBT-103-H1-TM-S-GP
IPBT-103-H1-TM-S-GP CAD Models
IPBT-103-H1-TM-S-GP Part Data Attributes:
|
IPBT-103-H1-TM-S-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-103-H1-TM-S-GP
Samtec Inc
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POWER-MATE, LATCHED, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |