-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0922
|
Newark | Connector, Header, 6Pos, 2Row, 4.19Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Product Range:Ipbt Series Rohs Compliant: Yes |Samtec IPBT-103-H2-T-D-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$1.1200 / $2.3200 | Buy Now |
DISTI #
SAM11409-ND
|
DigiKey | CONN HEADER SMD 6POS 4.2MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
216 In Stock |
|
$1.3250 / $2.3000 | Buy Now |
DISTI #
200-IPBT103H2TDK
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 676 |
|
$0.6100 / $2.3000 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant |
745 In Stock 4432 Factory Stock |
|
$0.6100 / $2.3000 | Buy Now |
|
Powell Electronics | .165 Power Mate Isol Min Qty: 1 | 2659 |
|
$1.1200 / $2.3000 | Buy Now |
DISTI #
000000000003997329
|
Sager | Power to the Board .165 Power Mate Isolated Power Terminal Header Min Qty: 1 | 4432 |
|
$1.0200 / $2.3000 | Buy Now |
DISTI #
3661445
|
element14 Asia-Pacific | HEADER, 4.19MM, SMT, 2X3WAY RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$1.6823 / $2.2260 | Buy Now |
DISTI #
3661445
|
Farnell | HEADER, 4.19MM, SMT, 2X3WAY RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Each | 3 |
|
$1.1292 / $2.6096 | Buy Now |
|
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant |
745 In Stock 4432 Factory Stock |
|
$0.6100 / $2.3000 | Buy Now |
DISTI #
5cd8fb75cd7c1c4c384ef7e5
|
Samtec | .165" Power Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 4432 |
|
$0.6100 / $2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPBT-103-H2-T-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-103-H2-T-D-K
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.424 inch | |
Body Length | 0.548 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for IPBT-103-H2-T-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBT-103-H2-T-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51939-865 | Board Connector | Amphenol FCi | IPBT-103-H2-T-D-K vs 51939-865 |
1723103306 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | IPBT-103-H2-T-D-K vs 1723103306 |
1723164206 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | IPBT-103-H2-T-D-K vs 1723164206 |
51939-591 | Board Connector | Amphenol FCi | IPBT-103-H2-T-D-K vs 51939-591 |
IPBT-103-H1-T-D-RA-K | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPBT-103-H2-T-D-K vs IPBT-103-H1-T-D-RA-K |
1723103206 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | IPBT-103-H2-T-D-K vs 1723103206 |
6450833-3 | Power Connector, 6 Contact(s), Male, Solder Terminal | TE Connectivity | IPBT-103-H2-T-D-K vs 6450833-3 |
1723163106 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | IPBT-103-H2-T-D-K vs 1723163106 |
UPT-06-01-01-L-RA | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPBT-103-H2-T-D-K vs UPT-06-01-01-L-RA |