-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IPBT-104-H1-TM-S-K-ND
|
DigiKey | .165" POWER MATE ISOLATED POWER Min Qty: 30 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9317 | Buy Now |
DISTI #
IPBT-104-H1-TM-S-K
|
Avnet Americas | Conn Isolated Power HDR 4 POS 4.19mm Solder ST Through Hole 4 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-104-H1-TM-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.9000 / $1.8600 | Buy Now |
DISTI #
200-IPBT-104H1TMSK
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header | 0 |
|
$0.5000 / $1.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5000 / $1.8600 | Buy Now |
DISTI #
IPBT-104-H1-TM-S-K
|
Avnet Americas | Conn Isolated Power HDR 4 POS 4.19mm Solder ST Through Hole 4 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-104-H1-TM-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.9000 / $1.8600 | Buy Now |
DISTI #
000000000005886222
|
Sager | Power to the Board .165 Power Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$0.8200 / $1.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5000 / $1.8600 | Buy Now |
DISTI #
5cd8fb78cd7c1c4c384ef97d
|
Samtec | .165" Power Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$0.5000 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPBT-104-H1-TM-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-104-H1-TM-S-K
Samtec Inc
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |