-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7871
|
Newark | Header, 4.19Mm, 2X5 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Ipbt Series Rohs Compliant: Yes |Samtec IPBT-105-H1-T-D-GP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 185 |
|
$1.6000 / $3.0800 | Buy Now |
DISTI #
66AJ7254
|
Newark | Header, 4.19Mm, 2X5Way Rohs Compliant: Yes |Samtec IPBT-105-H1-T-D-GP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $3.2200 | Buy Now |
DISTI #
SAM9562-ND
|
DigiKey | CONN HEADER VERT 10POS 4.2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2043 In Stock |
|
$1.8500 / $3.2300 | Buy Now |
DISTI #
IPBT-105-H1-T-D-GP
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 10 POS 4.19mm Solder ST Thru-Hole 10 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-105-H1-T-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 7598 Factory Stock |
|
$1.5700 / $3.2300 | Buy Now |
DISTI #
200-IPBT105H1TDGP
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 186 |
|
$1.1400 / $3.2300 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant |
590 Partner Stock |
|
$0.8770 / $3.2900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$1.7080 / $2.1350 | Buy Now | |
|
Quest Components | 102 |
|
$2.3648 / $3.5472 | Buy Now | |
DISTI #
000000000001320071
|
Sager | Power to the Board .165 Power Mate Isolated Power Terminal Header Min Qty: 1 | 5598 |
|
$1.4200 / $3.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPBT-105-H1-T-D-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-105-H1-T-D-GP
Samtec Inc
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER MATE, LATCHED, POLARIZED, SHROUDED | |
Body Breadth | 0.424 inch | |
Body Length | 0.878 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |