-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM10556-ND
|
DigiKey | CONN HEADER VERT 10POS 4.2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1159 In Stock |
|
$1.6125 / $2.2900 | Buy Now |
DISTI #
IPBT-105-H1-T-D
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 10 POS 4.19mm Solder ST Thru-Hole 10 Terminal 1 Port Tube - Bulk (Alt: IPBT-105-H1-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 663 Factory Stock |
|
RFQ | |
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Quest Components | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 168 |
|
$1.1250 / $2.2500 | Buy Now |
DISTI #
IPBT-105-H1-T-D
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 10 POS 4.19mm Solder ST Thru-Hole 10 Terminal 1 Port Tube - Bulk (Alt: IPBT-105-H1-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 663 Factory Stock |
|
RFQ | |
DISTI #
IPBT-105-H1-T-D
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 10 POS 4.19mm Solder ST Thru-Hole 10 Terminal 1 Port Tube - Bulk (Alt: IPBT-105-H1-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 663 Factory Stock |
|
RFQ | |
DISTI #
SMC-IPBT-105-H1-T-D
|
Sensible Micro Corporation | Conn Wire To Board Hdr 10Power Pos 4.19Mm Solder St Top Entry Thru-Hole Power Mateâ® Tube RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 174 |
|
$1.1688 / $1.2577 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
5cd8fb32cd7c1c4c384eb733
|
Samtec | .165" Power Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 663 |
|
$0.7500 / $2.8100 | Buy Now |
DISTI #
IPBT-105-H1-T-D
|
Toby Electronics | IPBT - Samtec 4.19mm Power Header Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$0.7210 / $1.8465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPBT-105-H1-T-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-105-H1-T-D
Samtec Inc
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER MATE, POLARIZED, SHROUDED, LATCHED | |
Body Breadth | 0.424 inch | |
Body Length | 0.878 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |