Part Details for IPBT-105-H2-T-S by Samtec Inc
Overview of IPBT-105-H2-T-S by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPBT-105-H2-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T4918
|
Newark | Header, 4.19Mm, Smd, 1X5 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount, Product Range:Ipbt Series Rohs Compliant: Yes |Samtec IPBT-105-H2-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IPBT-105-H2-T-S
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 5 Contacts - Bulk (Alt: IPBT-105-H2-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8fb53cd7c1c4c384ed1e3
|
Samtec | .165" Power Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
Buy Now |
Part Details for IPBT-105-H2-T-S
IPBT-105-H2-T-S CAD Models
IPBT-105-H2-T-S Part Data Attributes:
|
IPBT-105-H2-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-105-H2-T-S
Samtec Inc
Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POWER MATE, POLARIZED, SHROUDED, LATCHED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |
Alternate Parts for IPBT-105-H2-T-S
This table gives cross-reference parts and alternative options found for IPBT-105-H2-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBT-105-H2-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42480-5223 | Rectangular Power Connector, 5 Contact(s), Male | Molex | IPBT-105-H2-T-S vs 42480-5223 |
10136646-05224LF | Board Connector, | Amphenol FCi | IPBT-105-H2-T-S vs 10136646-05224LF |
IPBT-105-H1-T-S-RA-GP | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPBT-105-H2-T-S vs IPBT-105-H1-T-S-RA-GP |
10136656-0521LF | Board Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPBT-105-H2-T-S vs 10136656-0521LF |
10136646-05314LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | IPBT-105-H2-T-S vs 10136646-05314LF |
10136646-05222LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, Gold Flash plating, Black Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | IPBT-105-H2-T-S vs 10136646-05222LF |
10136646-05222LF | Board Connector, | Amphenol FCi | IPBT-105-H2-T-S vs 10136646-05222LF |
10136646-05412LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | IPBT-105-H2-T-S vs 10136646-05412LF |
10136646-05323LF | Board Connector, | Amphenol FCi | IPBT-105-H2-T-S vs 10136646-05323LF |
IPL1-105-02-S-SH-K-TR | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPBT-105-H2-T-S vs IPL1-105-02-S-SH-K-TR |