Part Details for IPBT-106-H1-T-D-GP by Samtec Inc
Overview of IPBT-106-H1-T-D-GP by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for IPBT-106-H1-T-D-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3333
|
Newark | Tube |Samtec IPBT-106-H1-T-D-GP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $4.5100 | Buy Now |
DISTI #
IPBT-106-H1-T-D-GP-ND
|
DigiKey | CONN HEADER VERT 12POS 4.20MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
489 In Stock |
|
$2.0750 / $3.6100 | Buy Now |
DISTI #
IPBT-106-H1-T-D-GP
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 12 POS 4.19mm Solder ST Thru-Hole 12 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-106-H1-T-D-GP) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.7500 / $3.6100 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$0.9600 / $3.6100 | Buy Now |
|
Bristol Electronics | 248 |
|
RFQ | ||
DISTI #
IPBT-106-H1-T-D-GP
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 12 POS 4.19mm Solder ST Thru-Hole 12 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-106-H1-T-D-GP) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.7500 / $3.6100 | Buy Now |
DISTI #
IPBT-106-H1-T-D-GP
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 12 POS 4.19mm Solder ST Thru-Hole 12 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-106-H1-T-D-GP) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.7500 / $3.6100 | Buy Now |
|
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$0.9600 / $3.6100 | Buy Now |
DISTI #
5cd8fb9fcd7c1c4c384f25b9
|
Samtec | .165" Power Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$0.9600 / $3.6100 | Buy Now |
Part Details for IPBT-106-H1-T-D-GP
IPBT-106-H1-T-D-GP CAD Models
IPBT-106-H1-T-D-GP Part Data Attributes
|
IPBT-106-H1-T-D-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-106-H1-T-D-GP
Samtec Inc
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER-MATE, LATCHED, POLARIZED, SHROUDED | |
Body Breadth | 0.424 inch | |
Body Length | 1.043 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.892 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |