Part Details for IPBT-106-H1-T-D-K by Samtec Inc
Overview of IPBT-106-H1-T-D-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for IPBT-106-H1-T-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3135
|
Newark | Tube |Samtec IPBT-106-H1-T-D-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $3.9300 | Buy Now |
DISTI #
IPBT-106-H1-T-D-K-ND
|
DigiKey | CONN HEADER VERT 12POS 4.20MM Min Qty: 21 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3014 | Buy Now |
DISTI #
IPBT-106-H1-T-D-K
|
Avnet Americas | Conn Isolated Power Terminal Strip HDR 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-106-H1-T-D-K) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.5200 / $3.1400 | Buy Now |
DISTI #
200-IPBT106H1TDK
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 84 |
|
$1.1100 / $3.1400 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$0.8400 / $3.1400 | Buy Now |
DISTI #
IPBT-106-H1-T-D-K
|
Avnet Americas | Conn Isolated Power Terminal Strip HDR 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-106-H1-T-D-K) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.5200 / $3.1400 | Buy Now |
DISTI #
IPBT-106-H1-T-D-K
|
Avnet Americas | Conn Isolated Power Terminal Strip HDR 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-106-H1-T-D-K) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.5200 / $3.1400 | Buy Now |
DISTI #
000000000003997350
|
Sager | Power to the Board .165 Power Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$1.3800 / $3.1400 | Buy Now |
DISTI #
IPBT-106-H1-T-D-K
|
Avnet Abacus | Conn Isolated Power Terminal Strip HDR 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Tube (Alt: IPBT-106-H1-T-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$0.8400 / $3.1400 | Buy Now |
Part Details for IPBT-106-H1-T-D-K
IPBT-106-H1-T-D-K CAD Models
IPBT-106-H1-T-D-K Part Data Attributes
|
IPBT-106-H1-T-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-106-H1-T-D-K
Samtec Inc
Board Connector, 12 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.424 inch | |
Body Length | 1.043 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |