-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPBT-106-H1-T-S-RA-K-ND
|
DigiKey | CONN HEADER R/A 6POS 4.20MM Min Qty: 21 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4619 | Buy Now |
DISTI #
IPBT-106-H1-T-S-RA
|
Avnet Americas | Conn Isolated Power HDR 6 POS 4.19mm Solder RA Through Hole 6 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-106-H1-T-S-RA) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.6000 / $3.3000 | Buy Now |
DISTI #
200-IPBT106H1TSRAK
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$1.1700 / $3.3000 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip | 0 |
|
$0.8800 / $3.3000 | Buy Now |
DISTI #
IPBT-106-H1-T-S-RA
|
Avnet Americas | Conn Isolated Power HDR 6 POS 4.19mm Solder RA Through Hole 6 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-106-H1-T-S-RA) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.6000 / $3.3000 | Buy Now |
DISTI #
000000000003997353
|
Sager | Power to the Board .165 Power Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$1.4500 / $3.3000 | Buy Now |
|
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip | 0 |
|
$0.8800 / $3.3000 | Buy Now |
DISTI #
5cd8fb30cd7c1c4c384eb527
|
Samtec | .165" Power Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$0.8800 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPBT-106-H1-T-S-RA-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-106-H1-T-S-RA-K
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, RATED CURRENT(POWER):10.3 | |
Body Breadth | 0.259 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.043 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |