Part Details for IPBT-107-H1-T-S-K by Samtec Inc
Overview of IPBT-107-H1-T-S-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for IPBT-107-H1-T-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPBT-107-H1-T-S-K-ND
|
DigiKey | CONN HEADER VERT 7POS 4.20MM Min Qty: 18 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7972 | Buy Now |
DISTI #
IPBT-107-H1-T-S-K
|
Avnet Americas | Conn Isolated Power HDR 7 POS 4.19mm Solder ST Through Hole 7 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-107-H1-T-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.2800 / $2.6500 | Buy Now |
DISTI #
200-IPBT107H1TSK
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$0.7100 / $2.6500 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$0.7100 / $2.6500 | Buy Now |
DISTI #
IPBT-107-H1-T-S-K
|
Avnet Americas | Conn Isolated Power HDR 7 POS 4.19mm Solder ST Through Hole 7 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-107-H1-T-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.2800 / $2.6500 | Buy Now |
DISTI #
IPBT-107-H1-T-S-K
|
Avnet Americas | Conn Isolated Power HDR 7 POS 4.19mm Solder ST Through Hole 7 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-107-H1-T-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.2800 / $2.6500 | Buy Now |
DISTI #
000000000003997360
|
Sager | Power to the Board .165 Power Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$1.1700 / $2.6500 | Buy Now |
|
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$0.7100 / $2.6500 | Buy Now |
DISTI #
5cd8fb9ccd7c1c4c384f22ec
|
Samtec | .165" Power Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$0.7100 / $2.6500 | Buy Now |
Part Details for IPBT-107-H1-T-S-K
IPBT-107-H1-T-S-K CAD Models
IPBT-107-H1-T-S-K Part Data Attributes
|
IPBT-107-H1-T-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-107-H1-T-S-K
Samtec Inc
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |