Part Details for IPBT-108-H1-T-D by Samtec Inc
Overview of IPBT-108-H1-T-D by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPBT-108-H1-T-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R4417
|
Newark | Header, 4.19Mm, 2X8 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole, Product Range:Ipbt Series Rohs Compliant: Yes |Samtec IPBT-108-H1-T-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.5300 / $2.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
742 In Stock |
|
$0.8440 / $3.7100 | Buy Now |
|
Quest Components | 16 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 192 |
|
$1.0429 / $1.9313 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$1.7500 / $2.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
742 In Stock |
|
$0.8440 / $3.7100 | Buy Now |
Part Details for IPBT-108-H1-T-D
IPBT-108-H1-T-D CAD Models
IPBT-108-H1-T-D Part Data Attributes
|
IPBT-108-H1-T-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-108-H1-T-D
Samtec Inc
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POWER MATE, POLARIZED, SHROUDED, LATCHED | |
Body Breadth | 0.424 inch | |
Body Length | 1.373 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IPBT-108-H1-T-D
This table gives cross-reference parts and alternative options found for IPBT-108-H1-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBT-108-H1-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMB300-208-BTA | Power Connector, 16 Contact(s), Male, Solder Terminal, | Pancon Corporation | IPBT-108-H1-T-D vs CMB300-208-BTA |
CMS300-208-BTA | Power Connector, 16 Contact(s), Male, Solder Terminal, | Pancon Corporation | IPBT-108-H1-T-D vs CMS300-208-BTA |
1723164316 | Power Connector, 16 Contact(s), Male, Solder Terminal, | Molex | IPBT-108-H1-T-D vs 1723164316 |
1723163316 | Power Connector, 16 Contact(s), Male, Solder Terminal, | Molex | IPBT-108-H1-T-D vs 1723163316 |
IPBT-108-H1-T-D-RA-K | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPBT-108-H1-T-D vs IPBT-108-H1-T-D-RA-K |