Part Details for IPBT-108-H1-TM-D-RA-GP by Samtec Inc
Overview of IPBT-108-H1-TM-D-RA-GP by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPBT-108-H1-TM-D-RA-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPBT-108-H1-TM-D-RA-GP-ND
|
DigiKey | CONN HEADER R/A 16POS 4.20MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IPBT-108-H1-TM-D-R
|
Avnet Americas | Conn Isolated Power HDR 16 POS 4.19mm Solder RA Through Hole 16 Terminal 1 Port Tube - Bulk (Alt: IPBT-108-H1-TM-D-R) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$1.9700 / $4.1900 | Buy Now |
DISTI #
000000000005474458
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$1.9700 / $4.1900 | Buy Now |