Part Details for IPBT-108-H2-TM-D-GP by Samtec Inc
Overview of IPBT-108-H2-TM-D-GP by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for IPBT-108-H2-TM-D-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPBT-108-H2-TM-D-GP-ND
|
DigiKey | CONN HEADER SMD 16POS 4.20MM Min Qty: 12 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7700 | Buy Now |
DISTI #
IPBT-108-H2-TM-D-G
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 16 POS 4.19mm Solder ST SMD 16 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-108-H2-TM-D-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-IPBT108H2TMDGP
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$1.3100 / $3.7700 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$1.4300 / $4.4300 | Buy Now |
DISTI #
000000000002194239
|
Sager | Power to the Board .165 Power Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$2.1600 / $3.7700 | Buy Now |
|
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$1.4300 / $4.4300 | Buy Now |
DISTI #
5cd8fbbecd7c1c4c384f492c
|
Samtec | .165" Power Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$1.3060 / $3.7720 | Buy Now |
Part Details for IPBT-108-H2-TM-D-GP
IPBT-108-H2-TM-D-GP CAD Models
IPBT-108-H2-TM-D-GP Part Data Attributes
|
IPBT-108-H2-TM-D-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-108-H2-TM-D-GP
Samtec Inc
Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POWER-MATE, LATCHED, POLARIZED, SHROUDED | |
Body Breadth | 0.424 inch | |
Body Length | 1.373 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
Alternate Parts for IPBT-108-H2-TM-D-GP
This table gives cross-reference parts and alternative options found for IPBT-108-H2-TM-D-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBT-108-H2-TM-D-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-108-01-F-D-P | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-108-H2-TM-D-GP vs IPL1-108-01-F-D-P |
IPT1-108-08-L-D | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-108-H2-TM-D-GP vs IPT1-108-08-L-D |
IPT1-108-02-S-D | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-108-H2-TM-D-GP vs IPT1-108-02-S-D |
IPT1-108-01-S-D-VS-A | Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPBT-108-H2-TM-D-GP vs IPT1-108-01-S-D-VS-A |
IPL1-116-01-L-S-K | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPBT-108-H2-TM-D-GP vs IPL1-116-01-L-S-K |
IPL1-108-02-S-D | Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPBT-108-H2-TM-D-GP vs IPL1-108-02-S-D |
IPL1-108-01-H-D-RA-K | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-108-H2-TM-D-GP vs IPL1-108-01-H-D-RA-K |
IPT1-108-01-SM-D-RA-FL | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-108-H2-TM-D-GP vs IPT1-108-01-SM-D-RA-FL |
IPT1-108-02-L-D | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-108-H2-TM-D-GP vs IPT1-108-02-L-D |
IPL1-108-01-F-D-RA-K | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-108-H2-TM-D-GP vs IPL1-108-01-F-D-RA-K |