There are no models available for this part yet.
Overview of IPBT-108-H4-T-D-GP by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for IPBT-108-H4-T-D-GP by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85T4933
|
Newark | Header, 4.19Mm, 2X8 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole, Product Range:Ipbt Series Rohs Compliant: Yes |Samtec IPBT-108-H4-T-D-GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
IPBT-108-H4-T-D-GP
|
Avnet Americas | .165 DOUBLE ROW TERMINAL ASSEMBLY - Bulk (Alt: IPBT-108-H4-T-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$2.4400 / $5.1700 | Buy Now | ||
DISTI #
000000000003073950
|
Sager | DC Power Connectors | 0 |
|
Buy Now | ||
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$2.4400 / $5.1700 | Buy Now |
CAD Models for IPBT-108-H4-T-D-GP by Samtec Inc
Part Data Attributes for IPBT-108-H4-T-D-GP by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.424 inch
|
Body Length
|
1.373 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement
|
S0P16
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA, UL
|
Terminal Length
|
0.13 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
Alternate Parts for IPBT-108-H4-T-D-GP
This table gives cross-reference parts and alternative options found for IPBT-108-H4-T-D-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBT-108-H4-T-D-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-108-01-F-D-P | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-108-H4-T-D-GP vs IPL1-108-01-F-D-P |
IPT1-108-08-L-D | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-108-H4-T-D-GP vs IPT1-108-08-L-D |
IPT1-108-02-S-D | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-108-H4-T-D-GP vs IPT1-108-02-S-D |
IPT1-108-01-S-D-VS-A | Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPBT-108-H4-T-D-GP vs IPT1-108-01-S-D-VS-A |
IPL1-116-01-L-S-K | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPBT-108-H4-T-D-GP vs IPL1-116-01-L-S-K |
IPL1-108-02-S-D | Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPBT-108-H4-T-D-GP vs IPL1-108-02-S-D |
IPL1-108-01-H-D-RA-K | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-108-H4-T-D-GP vs IPL1-108-01-H-D-RA-K |
IPT1-108-01-SM-D-RA-FL | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-108-H4-T-D-GP vs IPT1-108-01-SM-D-RA-FL |
IPT1-108-02-L-D | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-108-H4-T-D-GP vs IPT1-108-02-L-D |
IPL1-108-01-F-D-RA-K | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-108-H4-T-D-GP vs IPL1-108-01-F-D-RA-K |