Part Details for IPBT-109-H1-T-S-RA-GP by Samtec Inc
Overview of IPBT-109-H1-T-S-RA-GP by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPBT-109-H1-T-S-RA-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPBT-109-H1-T-S-RA-GP-ND
|
DigiKey | CONN HEADER R/A 9POS 4.20MM Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3191 | Buy Now |
DISTI #
IPBT-109-H1-T-S-RA
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 9 POS 4.19mm Solder RA Thru-Hole 9 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-109-H1-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4500 / $3.8900 | Buy Now |
DISTI #
200-IPBT109H1TSRAGP
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$1.3500 / $3.8900 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$1.3500 / $3.8900 | Buy Now |
DISTI #
IPBT-109-H1-T-S-RA
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 9 POS 4.19mm Solder RA Thru-Hole 9 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-109-H1-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4500 / $3.8900 | Buy Now |
DISTI #
IPBT-109-H1-T-S-RA
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 9 POS 4.19mm Solder RA Thru-Hole 9 Terminal 1 Port Tube - Rail/Tube (Alt: IPBT-109-H1-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4500 / $3.8900 | Buy Now |
DISTI #
000000000002194241
|
Sager | Power to the Board .165 Power Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$2.2300 / $3.8900 | Buy Now |
|
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$1.3500 / $3.8900 | Buy Now |
DISTI #
5cd8fb7fcd7c1c4c384f00e9
|
Samtec | .165" Power Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Tube | 0 |
|
$1.3500 / $3.8900 | Buy Now |
Part Details for IPBT-109-H1-T-S-RA-GP
IPBT-109-H1-T-S-RA-GP CAD Models
IPBT-109-H1-T-S-RA-GP Part Data Attributes
|
IPBT-109-H1-T-S-RA-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-109-H1-T-S-RA-GP
Samtec Inc
Conn Power Mate Terminal Strip HDR 9 POS 4.19mm Solder RA Thru-Hole 9 Terminal 1 Port Tube
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |