-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ7089
|
Newark | Pin Header, 10Pos, 1Row, 4.19Mm, Tht Rohs Compliant: Yes |Samtec IPBT-110-H1-T-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $3.2300 | Buy Now |
DISTI #
IPBT-110-H1-T-S-K-ND
|
DigiKey | CONN HEADER VERT 10POS 4.20MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9125 / $3.3400 | Buy Now |
DISTI #
IPBT-110-H1-T-S-K
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 10 Contacts, Through Hole, IPBT - Rail/Tube (Alt: IPBT-110-H1-T-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6200 / $3.3400 | Buy Now |
DISTI #
200-IPBT110H1TSK
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 322 |
|
$1.1800 / $3.3400 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$0.8900 / $3.3400 | Buy Now |
DISTI #
IPBT-110-H1-T-S-K
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 10 Contacts, Through Hole, IPBT - Rail/Tube (Alt: IPBT-110-H1-T-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6200 / $3.3400 | Buy Now |
DISTI #
IPBT-110-H1-T-S-K
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 10 Contacts, Through Hole, IPBT - Rail/Tube (Alt: IPBT-110-H1-T-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6200 / $3.3400 | Buy Now |
DISTI #
000000000003997371
|
Sager | Power to the Board .165 Power Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$1.4700 / $3.3400 | Buy Now |
DISTI #
3687391
|
element14 Asia-Pacific | PIN HEADER, 10POS, 1ROW, 4.19MM, THT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6401 / $3.5155 | Buy Now |
DISTI #
3687391
|
Farnell | PIN HEADER, 10POS, 1ROW, 4.19MM, THT RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 0 |
|
$1.9974 / $3.7687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPBT-110-H1-T-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-110-H1-T-S-K
Samtec Inc
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |