Part Details for IPC-DT-5121 by Advantech Co Ltd
Overview of IPC-DT-5121 by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPC-DT-5121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPC-DT-5121-ND
|
DigiKey | DISK TRAY DUAL USB PS/2 IND Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.0000 | Buy Now |
DISTI #
923-IPC-DT-5121
|
Mouser Electronics | Modules Accessories 5.25" TRAY FOR 3.5" HDD W/1XFAN W/USBX2 | 0 |
|
$55.0000 | Order Now |
|
Bristol Electronics | 2 |
|
RFQ |