Part Details for IPC-TEST-FLUX-2-15ML by Chip Quik Inc
Overview of IPC-TEST-FLUX-2-15ML by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPC-TEST-FLUX-2-15ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-IPC-TEST-FLUX-2-15ML-ND
|
DigiKey | SOLDERABILITY TESTING FLUX FOR L Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
94 In Stock |
|
$13.7259 / $19.2200 | Buy Now |
DISTI #
910-IPCTESTFLUX215ML
|
Mouser Electronics | Soldering Flux Solderability Testing Flux for Lead-Free Solder IPC J-STD-002, Flux #2 in 15ml (0.5oz) Squeeze Bottle w/tip RoHS: Compliant | 69 |
|
$13.9500 | Buy Now |