Part Details for IPC0020C by Chip Quik Inc
Overview of IPC0020C by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPC0020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-IPC0020C-ND
|
DigiKey | QFN-32 TO DIP-36 SMT ADAPTER (0. Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
21 In Stock |
|
$13.4900 | Buy Now |
DISTI #
910-IPC0020C
|
Mouser Electronics | Sockets & Adapters QFN-32 to DIP-36 SMT Adapter (0.5 mm pitch, 5 x 5 mm body) Compact Series RoHS: Compliant | 0 |
|
$13.4900 | Order Now |