Part Details for IPC0193SOCKET by Chip Quik Inc
Overview of IPC0193SOCKET by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPC0193SOCKET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-IPC0193SOCKET-ND
|
DigiKey | PLCC-68 SOCKET TO DIP-68 SMT ADA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$21.9900 | Buy Now |
DISTI #
910-IPC0193SOCKET
|
Mouser Electronics | PCBs & Breadboards PLCC-68 Socket to DIP-68 SMT Adapter (1.27 mm pitch, 25 x 25 mm body) RoHS: Compliant | 31 |
|
$21.9900 | Buy Now |