Part Details for IPC0249-S by Chip Quik Inc
Overview of IPC0249-S by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPC0249-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-IPC0249-S-ND
|
DigiKey | RAD-PAK-70 (0.635 MM PITCH, 20.8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$11.5900 | Buy Now |
DISTI #
910-IPC0249-S
|
Mouser Electronics | Other Tools RAD-PAK-70 (0.635 mm pitch, 20.8 x 25.4 mm body) Stainless Steel Stencil RoHS: Compliant | 16 |
|
$11.5900 | Buy Now |