Part Details for IPC0258 by Chip Quik Inc
Overview of IPC0258 by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPC0258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-IPC0258-ND
|
DigiKey | WQFN-14 (510BR) TO DIP-18 SMT AD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
40 In Stock |
|
$7.9900 | Buy Now |
DISTI #
910-IPC0258
|
Mouser Electronics | PCBs & Breadboards WQFN-14 (510BR) to DIP-18 SMT Adapter (0.5 mm pitch, 2.5 x 2.5 mm body) RoHS: Compliant | 37 |
|
$7.9900 | Buy Now |