Part Details for IPC028N03L3X1SA1 by Infineon Technologies AG
Overview of IPC028N03L3X1SA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IPC028N03L3X1SA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPC028N03L3X1SA1-ND
|
DigiKey | MOSFET N-CH 30V 2A SAWN ON FOIL Min Qty: 50485 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3241 | Buy Now |
DISTI #
IPC028N03L3X1SA1
|
Avnet Americas | Trans MOSFET N-CH 30V DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IPC028N03L3X1SA1) RoHS: Compliant Min Qty: 50485 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4019 | Buy Now |
|
Future Electronics | OptiMOS 3 RoHS: Non Compliant pbFree: Yes Min Qty: 50485 Package Multiple: 1 Lead time: 28 Weeks | 0 |
|
$0.3460 | Buy Now |
Part Details for IPC028N03L3X1SA1
IPC028N03L3X1SA1 CAD Models
IPC028N03L3X1SA1 Part Data Attributes
|
IPC028N03L3X1SA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPC028N03L3X1SA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | UNCASED CHIP, R-XXUC-N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XXUC-N | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |