Part Details for IPC1FAD7/1L0S by APEM Inc
Overview of IPC1FAD7/1L0S by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPC1FAD7/1L0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-IPC1FAD71L0S
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 0 |
|
$30.0200 / $35.9300 | Order Now |
|
Onlinecomponents.com | Pushbutton Switch - SPST - Off-On - Square Button Actuator With White Cap - Illuminated 2VDC Super Red LED - 2A(AC)/4A(DC) 125VAC 12VDC - Wire Leads. | 0 |
|
$29.3800 / $38.7500 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST - Off-On - Square Button Actuator With White Cap - Illuminated 2VDC Super Red LED - 2A(AC)/4A(DC) 125VAC 12VDC - Wire Leads. | 0 |
|
$29.3800 / $38.7500 | Buy Now |