There are no models available for this part yet.
Overview of IPCP254M05PB08R by iNCP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IPCP254M05PB08R by iNCP
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3A Gold Bend insert Policy 2.5mm 5P -40+105 2.54mm Black Brass Single Row 1x5P Push-PullP2.54mm Pin Headers ROHS | 120 |
|
$0.0131 / $0.0137 | Buy Now |