Part Details for IPCP254M09PB08R by iNCP
Overview of IPCP254M09PB08R by iNCP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPCP254M09PB08R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A Gold Bend insert Policy 2.5mm 9P -40+105 2.54mm Black Brass Single Row 1x9P Push-PullP2.54mm Pin Headers ROHS | 1030 |
|
$0.0236 / $0.0406 | Buy Now |