Part Details for IPCP254M16PB28R by iNCP
Overview of IPCP254M16PB28R by iNCP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPCP254M16PB28R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 3A Bend insert Policy 5mm 16P -40+105 2.54mm Black Double Row Brass 2.54mm 2x8P Push-PullP2.54mm Pin Headers ROHS | 500 |
|
$0.0414 / $0.0712 | Buy Now |