There are no models available for this part yet.
Overview of IPD1-02-D-GP-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for IPD1-02-D-GP-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IPD1-02-D-GP-R-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2000 | Buy Now | |
DISTI #
IPD1-02-D-GP-R
|
Avnet Americas | MINI-POWER CONNECTOR - Bulk (Alt: IPD1-02-D-GP-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-IPD1-02-D-GP-R
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing | 0 |
|
$2.2800 / $4.3000 | Order Now | |
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.6000 / $3.3900 | Buy Now | ||
DISTI #
000000000003517963
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$1.6300 / $3.0000 | Buy Now | |
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.6000 / $3.3900 | Buy Now |