Part Details for IPD1-03-D-P by Samtec Inc
Overview of IPD1-03-D-P by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IPD1-03-D-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD1-03-D-P-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5200 | Buy Now |
DISTI #
IPD1-03-D-P
|
Avnet Americas | Conn Housing 6 POS 2.54mm Crimp ST Loose Piece - Bulk (Alt: IPD1-03-D-P) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPD1-03-D-P
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.2800 / $4.3000 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.6000 / $3.3900 | Buy Now |
|
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.6000 / $3.3900 | Buy Now |
DISTI #
IPD1-03-D-P
|
Toby Electronics | IPD1 - Samtec 2.54mm Pitch Mini Mate Power Housing Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | 0 |
|
$1.3730 / $2.5208 | Buy Now |
Part Details for IPD1-03-D-P
IPD1-03-D-P CAD Models
IPD1-03-D-P Part Data Attributes
|
IPD1-03-D-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-03-D-P
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Female, Wire Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | POLARIZED | |
Body Breadth | 0.353 inch | |
Body Length | 0.355 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 6 |
Alternate Parts for IPD1-03-D-P
This table gives cross-reference parts and alternative options found for IPD1-03-D-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD1-03-D-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SSA207406R0000 | Rectangular Power Connector, 6 Contact(s), Female, Screw Terminal, Plug | ABB Semiconductors | IPD1-03-D-P vs 1SSA207406R0000 |
1SSA207206R0000 | Rectangular Power Connector, 6 Contact(s), Female, Screw Terminal, Plug | ABB Semiconductors | IPD1-03-D-P vs 1SSA207206R0000 |
6-1123722-6 | 3.96 EP PLUG HSG 6P(GREEN) | TE Connectivity | IPD1-03-D-P vs 6-1123722-6 |
YLNP-06V | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | IPD1-03-D-P vs YLNP-06V |
HILP-06V-1-S | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | IPD1-03-D-P vs HILP-06V-1-S |
179862-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | IPD1-03-D-P vs 179862-6 |
179862-4 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | IPD1-03-D-P vs 179862-4 |
2-1123722-6 | (2-1123722-6) 3.96 EP PLUG HSG 6P(YELLOW) | TE Connectivity | IPD1-03-D-P vs 2-1123722-6 |