Part Details for IPD1-07-D-K by Samtec Inc
Overview of IPD1-07-D-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IPD1-07-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2590
|
Newark | Housing Connector, Rcpt, 14Pos, 2.54Mm, Product Range:Ipd1 Series, Gender:Receptacle, No. Of Positions:14Positions, Pitch Spacing:2.54Mm, For Use With:Samtec Cc79L & Cc79R Series Socket Contacts Rohs Compliant: Yes |Samtec IPD1-07-D-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1325 |
|
$0.4790 / $0.9940 | Buy Now |
DISTI #
SAM9582-ND
|
DigiKey | CONN RCPT HSG 14POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3174 In Stock |
|
$0.5938 / $1.1900 | Buy Now |
DISTI #
IPD1-07-D-K
|
Avnet Americas | Connector Housing, IPD1, Receptacle, 14 Ways, 2.54 mm - Bulk (Alt: IPD1-07-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPD1-07-D-K
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 1852 |
|
$0.5480 / $1.1800 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant |
3875 In Stock |
|
$0.5350 / $1.0830 | Buy Now |
DISTI #
IPD1-07-D-K
|
Avnet Americas | Connector Housing, IPD1, Receptacle, 14 Ways, 2.54 mm - Bulk (Alt: IPD1-07-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IPD1-07-D-K
|
Avnet Americas | Connector Housing, IPD1, Receptacle, 14 Ways, 2.54 mm - Bulk (Alt: IPD1-07-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002677322
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$0.5400 / $1.4200 | Buy Now |
DISTI #
3551279
|
element14 Asia-Pacific | HOUSING CONNECTOR, RCPT, 14POS, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 63 |
|
$0.6125 / $1.2412 | Buy Now |
DISTI #
3551279
|
Farnell | HOUSING CONNECTOR, RCPT, 14POS, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 63 |
|
$0.6608 / $1.3542 | Buy Now |
Part Details for IPD1-07-D-K
IPD1-07-D-K CAD Models
IPD1-07-D-K Part Data Attributes
|
IPD1-07-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-07-D-K
Samtec Inc
.100" MINI-POWER CABLE HOUSING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.353 inch | |
Body Depth | 0.505 inch | |
Body Length | 0.758 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 |
Alternate Parts for IPD1-07-D-K
This table gives cross-reference parts and alternative options found for IPD1-07-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD1-07-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-174650-8 | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | IPD1-07-D-K vs 6-174650-8 |
MMS-107-01-T-DD | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | IPD1-07-D-K vs MMS-107-01-T-DD |
71998-407(H)LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug, ROHS COMPLIANT | Amphenol Communications Solutions | IPD1-07-D-K vs 71998-407(H)LF |
71998-307(H)LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | IPD1-07-D-K vs 71998-307(H)LF |
95242-307BLF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | IPD1-07-D-K vs 95242-307BLF |
92429-014 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | IPD1-07-D-K vs 92429-014 |
92082-114 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | IPD1-07-D-K vs 92082-114 |
MMS-107-01-L-DP | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | IPD1-07-D-K vs MMS-107-01-L-DP |
SSQ-107-02-T-D-LL | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | IPD1-07-D-K vs SSQ-107-02-T-D-LL |
SL21071-P | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Foxconn | IPD1-07-D-K vs SL21071-P |