Part Details for IPD1-07-D by Samtec Inc
Overview of IPD1-07-D by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IPD1-07-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R6510
|
Newark | Receptacle Housing, 14Pos, 2Row, 2.54Mm, Product Range:Ipd1 Series, Gender:Receptacle, No. Of Positions:14Positions, Pitch Spacing:2.54Mm, For Use With:Samtec Cc79 Series Socket Crimp Contacts Rohs Compliant: Yes |Samtec IPD1-07-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$0.4790 / $0.9940 | Buy Now |
DISTI #
45AJ4678
|
Newark | Connector Housing, Rcpt, 14Pos Rohs Compliant: Yes |Samtec IPD1-07-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7290 / $1.2500 | Buy Now |
DISTI #
SAM8820-ND
|
DigiKey | CONN RCPT HSG 14POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
984 In Stock |
|
$0.7918 / $1.5300 | Buy Now |
DISTI #
IPD1-07-D
|
Avnet Americas | Connector Housing, IPD1, Receptacle, 14 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts - Bulk (Alt: IPD1-07-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPD1-07-D
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 1032 |
|
$0.6040 / $1.3600 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant |
7399 In Stock |
|
$0.6250 / $1.8950 | Buy Now |
DISTI #
IPD1-07-D
|
Avnet Americas | Connector Housing, IPD1, Receptacle, 14 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts - Bulk (Alt: IPD1-07-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IPD1-07-D
|
Avnet Americas | Connector Housing, IPD1, Receptacle, 14 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts - Bulk (Alt: IPD1-07-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001198196
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$0.5400 / $1.4200 | Buy Now |
DISTI #
3551278
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 14POS RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$0.6348 / $1.4253 | Buy Now |
Part Details for IPD1-07-D
IPD1-07-D CAD Models
IPD1-07-D Part Data Attributes
|
IPD1-07-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-07-D
Samtec Inc
Rectangular Power Connector, 14 Contact(s), Female, Wire Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Body Breadth | 0.353 inch | |
Body Depth | 0.505 inch | |
Body Length | 0.755 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P7 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | NYLON | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | ZYTEL 103FHS | |
Termination Type | WIRE | |
Total Number of Contacts | 14 |