Part Details for IPD1-10-D-P-R by Samtec Inc
Overview of IPD1-10-D-P-R by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPD1-10-D-P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD1-10-D-P-R-ND
|
DigiKey | CONN RCPT HSG 20POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2200 | Buy Now |
DISTI #
IPD1-10-D-P-R
|
Avnet Americas | MINI-POWER CONNECTOR - Bulk (Alt: IPD1-10-D-P-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPD1-10-D-P-R
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.3000 / $4.3200 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.6100 / $3.4100 | Buy Now |
DISTI #
000000000003074009
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$1.6400 / $3.0300 | Buy Now |
|
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.6100 / $3.4100 | Buy Now |
Part Details for IPD1-10-D-P-R
IPD1-10-D-P-R CAD Models
IPD1-10-D-P-R Part Data Attributes
|
IPD1-10-D-P-R
Samtec Inc
Buy Now
|
Compare Parts:
IPD1-10-D-P-R
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |
Alternate Parts for IPD1-10-D-P-R
This table gives cross-reference parts and alternative options found for IPD1-10-D-P-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD1-10-D-P-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6658IR-20A(LF) | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Taiwan King Pin Terminal Co Ltd | IPD1-10-D-P-R vs P6658IR-20A(LF) |
00635220257861 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Kyocera AVX Components | IPD1-10-D-P-R vs 00635220257861 |
00635220257863 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Kyocera AVX Components | IPD1-10-D-P-R vs 00635220257863 |
HM42100W | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | IPD1-10-D-P-R vs HM42100W |
HM42100-BW | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | IPD1-10-D-P-R vs HM42100-BW |
PLBH20F3N0A1 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Amphenol Positronic | IPD1-10-D-P-R vs PLBH20F3N0A1 |
HM4210E-PW | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | IPD1-10-D-P-R vs HM4210E-PW |
HM42103-PW | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | IPD1-10-D-P-R vs HM42103-PW |
IPT1-110-01-S-D-VS-LC-POL | Rectangular Power Connector, 20 Contact(s), Female, Surface Mount Terminal | Samtec Inc | IPD1-10-D-P-R vs IPT1-110-01-S-D-VS-LC-POL |
HM42103-B | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | IPD1-10-D-P-R vs HM42103-B |