Part Details for IPD1-10-S-P by Samtec Inc
Overview of IPD1-10-S-P by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIPD117 | Texas Instruments | Dual Channel Data Acquisition System for Optical Encoders, 12 Bit, 1MSPS | |
TIPD116 | Texas Instruments | Data Acquisition Block for ECG Systems, discrete LEAD I ECG implementation Reference Design | |
TIPD151 | Texas Instruments | 16-bit 400KSPS 4-Ch. Multiplexed Data Acquisition Ref Design for High Voltage Inputs, Low Distortion |
Price & Stock for IPD1-10-S-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD1-10-S-P-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IPD1-10-S-P
|
Avnet Americas | Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: IPD1-10-S-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002520571
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |